
MEM1608D301RT001 | |
|---|---|
DigiKey Part Number | 445-8958-2-ND - Tape & Reel (TR) 445-8958-1-ND - Cut Tape (CT) 445-8958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1608D301RT001 |
Description | FILTER LC(T) 300MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel 200 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1608D301RT001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22960 € | 5,74 € |
| 50 | 0,21600 € | 10,80 € |
| 100 | 0,20310 € | 20,31 € |
| 250 | 0,18732 € | 46,83 € |
| 500 | 0,17616 € | 88,08 € |
| 1.000 | 0,16570 € | 165,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14243 € | 569,72 € |
| 8.000 | 0,13398 € | 1.071,84 € |
| 12.000 | 0,12927 € | 1.551,24 € |
| 20.000 | 0,12357 € | 2.471,40 € |
| 28.000 | 0,11995 € | 3.358,60 € |
| 40.000 | 0,11623 € | 4.649,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

