Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 75MHz (Cutoff) | |
Attenuation Value | 20dB @ 500MHz ~ 800MHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.039" (1.00mm) |


