Direct

Category | Attenuation Value 20dB @ 300MHz ~ 1GHz |
Manufacturer TDK | Current 100 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications General Purpose |
Type Low Pass | Voltage - Rated 10V |
Filter Order 2nd | Mounting Type Surface Mount |
Technology LC | Package / Case 1206 (3216 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Center / Cutoff Frequency 25MHz (Cutoff) | Height 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEA2010L50R0T001 | TDK | 75.578 | 445-MEA2010L50R0T001CT-ND | 0,49000 € | Direct |


