
MEA2010LD170T001 | |
|---|---|
DigiKey Part Number | MEA2010LD170T001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEA2010LD170T001 |
Description | FILTER LC 17PF 330MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 3rd Order Low Pass 4 Channel C = 17pF 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
Category | Current 100 mA |
Manufacturer TDK | Values C = 17pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 6.3V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC | Package / Case 0804 (2010 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Center / Cutoff Frequency 330MHz (Cutoff) | Height 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23242 € | 929,68 € |
| Unit Price without VAT: | 0,23242 € |
|---|---|
| Unit Price with VAT: | 0,27658 € |

