
MEA2010LC150 | |
|---|---|
DigiKey Part Number | MEA2010LC150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEA2010LC150 |
Description | FILTER LC 15PF 240MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 15pF 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
Category | Current 100 mA |
Manufacturer TDK | Values C = 15pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 6.3V |
Filter Order 2nd | Mounting Type Surface Mount |
Technology LC | Package / Case 0804 (2010 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Center / Cutoff Frequency 240MHz (Cutoff) | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 800MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23606 € | 944,24 € |
| Unit Price without VAT: | 0,23606 € |
|---|---|
| Unit Price with VAT: | 0,28091 € |

