
MEA2010LC100T002 | |
|---|---|
DigiKey Part Number | 445-6717-2-ND - Tape & Reel (TR) 445-6717-1-ND - Cut Tape (CT) 445-6717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA2010LC100T002 |
Description | FILTER LC 10PF 270MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 10pF 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA2010LC100T002 Models |
Category | Current 100 mA |
Manufacturer TDK | Values C = 10pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 6.3V |
Filter Order 2nd | Mounting Type Surface Mount |
Technology LC | Package / Case 0804 (2010 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Center / Cutoff Frequency 270MHz (Cutoff) | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 800MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35480 € | 17,74 € |
| 100 | 0,33360 € | 33,36 € |
| 250 | 0,30768 € | 76,92 € |
| 500 | 0,28938 € | 144,69 € |
| 1.000 | 0,27221 € | 272,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23399 € | 935,96 € |
| 8.000 | 0,22010 € | 1.760,80 € |
| 12.000 | 0,21236 € | 2.548,32 € |
| 20.000 | 0,20299 € | 4.059,80 € |
| 28.000 | 0,19703 € | 5.516,84 € |
| 40.000 | 0,19091 € | 7.636,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

