


MEA1608PH270T | |
|---|---|
DigiKey Part Number | MEA1608PH270T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEA1608PH270T |
Description | FILTER LC(PI) 27PF 410MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 27pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
Category | Current 100 mA |
Manufacturer TDK | Values C = 27pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 6.3V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 0603 (1608 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Center / Cutoff Frequency 410MHz (Cutoff) | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 800MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19933 € | 797,32 € |
| Unit Price without VAT: | 0,19933 € |
|---|---|
| Unit Price with VAT: | 0,23720 € |

