LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 22pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 22pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad
0603 (1608 Metric), Array, 10 PC Pad

MEA1608PH220TA0G

DigiKey Part Number
445-MEA1608PH220TA0GTR-ND - Tape & Reel (TR)
445-MEA1608PH220TA0GCT-ND - Cut Tape (CT)
445-MEA1608PH220TA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEA1608PH220TA0G
Description
FILTER LC(PI) 22PF 420MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 22pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEA1608PH220TA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
100 mA
Manufacturer
TDK
Values
C = 22pF
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
6.3V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (Pi)
Package / Case
0603 (1608 Metric), Array, 10 PC Pad
Number of Channels
4
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Center / Cutoff Frequency
420MHz (Cutoff)
Height
0.024" (0.60mm)
Attenuation Value
20dB @ 800MHz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,35700 €3,57 €
250,32920 €8,23 €
500,30940 €15,47 €
1000,29090 €29,09 €
2500,26828 €67,07 €
5000,25236 €126,18 €
1.0000,23739 €237,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20405 €816,20 €
8.0000,19195 €1.535,60 €
12.0000,18520 €2.222,40 €
20.0000,17702 €3.540,40 €
28.0000,17184 €4.811,52 €
40.0000,16650 €6.660,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €