


MEA1608PH220T | |
|---|---|
DigiKey Part Number | MEA1608PH220T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEA1608PH220T |
Description | FILTER LC(PI) 22PF 420MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 22pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 420MHz (Cutoff) | |
Attenuation Value | 20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 22pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20184 € | 807,36 € |
| Unit Price without VAT: | 0,20184 € |
|---|---|
| Unit Price with VAT: | 0,24019 € |

