LC EMI Filter 3rd Order Low Pass 4 Channel C = 10pF 50 mA 0603 (1608 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1608LE100TA0G

DigiKey Part Number
445-8943-2-ND - Tape & Reel (TR)
445-8943-1-ND - Cut Tape (CT)
445-8943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEA1608LE100TA0G
Description
FILTER LC 10PF 550MHZ SMD
Customer Reference
Detailed Description
LC EMI Filter 3rd Order Low Pass 4 Channel C = 10pF 50 mA 0603 (1608 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEA1608LE100TA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Low Pass
Filter Order
3rd
Technology
LC
Number of Channels
4
Center / Cutoff Frequency
550MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
50 mA
Values
C = 10pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
6.3V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Array, 10 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.278
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,36100 €3,61 €
250,33320 €8,33 €
500,31320 €15,66 €
1000,29460 €29,46 €
2500,27168 €67,92 €
5000,25554 €127,77 €
1.0000,24037 €240,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20662 €826,48 €
8.0000,19436 €1.554,88 €
12.0000,18753 €2.250,36 €
20.0000,17925 €3.585,00 €
28.0000,17400 €4.872,00 €
40.0000,16860 €6.744,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €