
MEA1608LC080T001 | |
|---|---|
DigiKey Part Number | 445-6722-2-ND - Tape & Reel (TR) 445-6722-1-ND - Cut Tape (CT) 445-6722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA1608LC080T001 |
Description | FILTER LC 8PF 280MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 8pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608LC080T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 280MHz (Cutoff) | |
Attenuation Value | 20dB @ 800MHz ~ 4GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 8pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,29460 € | 29,46 € |
| 250 | 0,27168 € | 67,92 € |
| 500 | 0,25554 € | 127,77 € |
| 1.000 | 0,24037 € | 240,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20662 € | 826,48 € |
| 8.000 | 0,19436 € | 1.554,88 € |
| 12.000 | 0,18753 € | 2.250,36 € |
| 20.000 | 0,17925 € | 3.585,00 € |
| 28.000 | 0,17400 € | 4.872,00 € |
| 40.000 | 0,16860 € | 6.744,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

