
MEA1608LC060T001 | |
|---|---|
DigiKey Part Number | 445-6721-2-ND - Tape & Reel (TR) 445-6721-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEA1608LC060T001 |
Description | FILTER LC 6PF 290MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 6pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608LC060T001 Models |
Category | Current 100 mA |
Manufacturer TDK | Values C = 6pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 6.3V |
Filter Order 2nd | Mounting Type Surface Mount |
Technology LC | Package / Case 0603 (1608 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Center / Cutoff Frequency 290MHz (Cutoff) | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 800MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19933 € | 797,32 € |
| Unit Price without VAT: | 0,19933 € |
|---|---|
| Unit Price with VAT: | 0,23720 € |

