
MEA1210LD220 | |
|---|---|
DigiKey Part Number | 445-8939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEA1210LD220 |
Description | FILTER LC 22PF 250MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 2 Channel C = 22pF 100 mA 0504 (1210 Metric), Array, 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 22pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric), Array, 6 PC Pad | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height | 0.024" (0.60mm) |

