
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 500MHz (Cutoff) | |
Attenuation Value | 20dB @ 1.5GHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric), Array, 6 PC Pad | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height | 0.024" (0.60mm) |

