
MEA1210D401R | |
|---|---|
DigiKey Part Number | 445-8935-2-ND - Tape & Reel (TR) 445-8935-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEA1210D401R |
Description | FILTER LC 400MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 2 Channel 100 mA 0504 (1210 Metric), Array, 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 400MHz (Cutoff) | |
Attenuation Value | 20dB @ 900MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric), Array, 6 PC Pad | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,29690 € | 29,69 € |
| 250 | 0,28208 € | 70,52 € |
| 500 | 0,25238 € | 126,19 € |
| 1.000 | 0,23753 € | 237,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22269 € | 890,76 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

