LC EMI Filter 2nd Order Low Pass 2 Channel 100 mA 0504 (1210 Metric), Array, 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1210D301R

DigiKey Part Number
445-8934-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEA1210D301R
Description
FILTER LC 300MHZ SMD
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 2 Channel 100 mA 0504 (1210 Metric), Array, 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
20dB @ 700MHz ~ 2GHz
Manufacturer
TDK
Current
100 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
10V
Filter Order
2nd
Mounting Type
Surface Mount
Technology
LC
Package / Case
0504 (1210 Metric), Array, 6 PC Pad
Number of Channels
2
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Center / Cutoff Frequency
300MHz (Cutoff)
Height
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.