
MDF2016BSS420CTD25 | |
|---|---|
DigiKey Part Number | 445-MDF2016BSS420CTD25TR-ND - Tape & Reel (TR) 445-MDF2016BSS420CTD25CT-ND - Cut Tape (CT) 445-MDF2016BSS420CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDF2016BSS420CTD25 |
Description | FERRITE BEAD 42 OHM 0806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 850mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 2 MHz | |
Current Rating (Max) | 850mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,16060 € | 16,06 € |
| 250 | 0,14856 € | 37,14 € |
| 500 | 0,14008 € | 70,04 € |
| 1.000 | 0,13208 € | 132,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11688 € | 350,64 € |
| 6.000 | 0,11022 € | 661,32 € |
| 9.000 | 0,10650 € | 958,50 € |
| 15.000 | 0,10199 € | 1.529,85 € |
| 21.000 | 0,09914 € | 2.081,94 € |
| 30.000 | 0,09620 € | 2.886,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

