2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 100mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ0806AH220L2TA0G

DigiKey Part Number
445-174888-2-ND - Tape & Reel (TR)
445-174888-1-ND - Cut Tape (CT)
445-174888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ0806AH220L2TA0G
Description
CMC 100MA 2LN 22 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 100mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.354
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28100 €2,81 €
250,24320 €6,08 €
500,21680 €10,84 €
1000,19280 €19,28 €
2500,16360 €40,90 €
5000,14340 €71,70 €
1.0000,12462 €124,62 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27700 €2,77 €
250,23920 €5,98 €
500,21340 €10,67 €
1000,18980 €18,98 €
2500,16152 €40,38 €
5000,14206 €71,03 €
1.0000,12406 €124,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €