



MAF1608GAD201LTAH0 | |
|---|---|
DigiKey Part Number | 445-MAF1608GAD201LTAH0TR-ND - Tape & Reel (TR) 445-MAF1608GAD201LTAH0CT-ND - Cut Tape (CT) 445-MAF1608GAD201LTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1608GAD201LTAH0 |
Description | FERRITE BEAD 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Audio Line Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12730 € | 12,73 € |
| 250 | 0,11736 € | 29,34 € |
| 500 | 0,11036 € | 55,18 € |
| 1.000 | 0,10380 € | 103,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08922 € | 356,88 € |
| 8.000 | 0,08393 € | 671,44 € |
| 12.000 | 0,08098 € | 971,76 € |
| 20.000 | 0,07741 € | 1.548,20 € |
| 28.000 | 0,07514 € | 2.103,92 € |
| 40.000 | 0,07281 € | 2.912,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

