1 Audio Line Ferrite Bead 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Audio Line Ferrite Bead 0603 (1608 Metric)
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1608GAD201LTAH0

DigiKey Part Number
445-MAF1608GAD201LTAH0TR-ND - Tape & Reel (TR)
445-MAF1608GAD201LTAH0CT-ND - Cut Tape (CT)
445-MAF1608GAD201LTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1608GAD201LTAH0
Description
FERRITE BEAD 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Audio Line Ferrite Bead 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Audio Line
Number of Lines
1
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15800 €1,58 €
250,14600 €3,65 €
500,13700 €6,85 €
1000,12890 €12,89 €
2500,11884 €29,71 €
5000,11174 €55,87 €
1.0000,10511 €105,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09034 €361,36 €
8.0000,08498 €679,84 €
12.0000,08200 €984,00 €
20.0000,07838 €1.567,60 €
28.0000,07609 €2.130,52 €
40.0000,07373 €2.949,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €