MFR Recommended
Similar

LTF4022T-330M-D | |
|---|---|
DigiKey Part Number | 445-16208-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTF4022T-330M-D |
Description | FIXED IND 33UH 720MA 560 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 720 mA 560mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-330M-D Models |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 560mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-330M-D | TDK | 8.777 | 445-BCL322520RT-330M-DCT-ND | 1,16000 € | MFR Recommended |
| CLF10060NIT-330M-D | TDK | 6 | 445-174719-1-ND | 1,02000 € | Similar |



