Similar
Similar

LTF4022T-1R2N-D | |
|---|---|
DigiKey Part Number | 445-16204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTF4022T-1R2N-D |
Description | FIXED IND 1.2UH 3.3A 28 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.3 A 28mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-1R2N-D Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±30% | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCIHP0420TB-1R2 | Signal Transformer | 0 | 595-1760-2-ND | 0,69369 € | Similar |
| SRR4828A-1R2Y | Bourns Inc. | 427 | SRR4828A-1R2YCT-ND | 0,65000 € | Similar |



