
LTF4022T-150M-D | |
|---|---|
DigiKey Part Number | 445-16203-2-ND - Tape & Reel (TR) 445-16203-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTF4022T-150M-D |
Description | FIXED IND 15UH 1A 260 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1 A 260mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-150M-D Models |
Category | Current - Saturation (Isat) 760mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-150M-D | TDK | 2.967 | 445-BCL322520RT-150M-DCT-ND | 1,16000 € | MFR Recommended |
| CLF7045NIT-150M-D | TDK | 28 | 445-174174-1-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,77680 € | 19,42 € |
| 50 | 0,73220 € | 36,61 € |
| 100 | 0,69050 € | 69,05 € |
| 250 | 0,63876 € | 159,69 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

