MFR Recommended
Similar

LTF3020T-470M-D | |
|---|---|
DigiKey Part Number | 445-16197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTF3020T-470M-D |
Description | FIXED IND 47UH 390MA 1.09 OHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 390 mA 1.09Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-470M-D Models |
Category | Current - Saturation (Isat) 280mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.09Ohm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-470M-D | TDK | 5.045 | 445-BCL322520RT-470M-DCT-ND | 1,16000 € | MFR Recommended |
| LQH43PH470M26L | Murata Electronics | 495 | 490-LQH43PH470M26LCT-ND | 0,38000 € | Similar |



