
LTF3020T-220M-D | |
|---|---|
DigiKey Part Number | 445-LTF3020T-220M-DTR-ND - Tape & Reel (TR) 445-LTF3020T-220M-DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTF3020T-220M-D |
Description | FIXED IND 22UH 550MA 570 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 550 mA 570mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-220M-D Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 570mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-220M-D | TDK | 11.493 | 445-BCL322520RT-220M-DCT-ND | 1,16000 € | MFR Recommended |
| CLF7045NIT-220M-D | TDK | 1.000 | 445-174175-1-ND | 0,77000 € | Similar |
| LQH43PH220M26L | Murata Electronics | 496 | 490-LQH43PH220M26LCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,69880 € | 17,47 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

