
LTF3020T-100M-D | |
|---|---|
DigiKey Part Number | 445-16188-2-ND - Tape & Reel (TR) 445-16188-1-ND - Cut Tape (CT) 445-16188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF3020T-100M-D |
Description | FIXED IND 10UH 820MA 260 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 820 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-100M-D Models |
Category | Current - Saturation (Isat) 590mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-100M-D | TDK | 7.016 | 445-BCL322520RT-100M-DCT-ND | 1,16000 € | MFR Recommended |
| LQH43PH100M26L | Murata Electronics | 1.388 | 490-LQH43PH100M26LCT-ND | 0,38000 € | Similar |
| SRR3818A-100M | Bourns Inc. | 1.981 | SRR3818A-100MCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,69880 € | 17,47 € |
| 50 | 0,65860 € | 32,93 € |
| 100 | 0,62100 € | 62,10 € |
| 250 | 0,57452 € | 143,63 € |
| 500 | 0,54170 € | 270,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51082 € | 510,82 € |
| 2.000 | 0,48172 € | 963,44 € |
| 3.000 | 0,46548 € | 1.396,44 € |
| 5.000 | 0,44583 € | 2.229,15 € |
| 7.000 | 0,43336 € | 3.033,52 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

