Direct
MFR Recommended
Similar

LGJ7045TC-471M-H | |
|---|---|
DigiKey Part Number | 445-15083-2-ND - Tape & Reel (TR) 445-15083-1-ND - Cut Tape (CT) 445-15083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-471M-H |
Description | FIXED IND 470UH 370MA 1.42 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.42Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-471M-H Models |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.42Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-471M-D | TDK | 388 | 445-174183-1-ND | 0,77000 € | Direct |
| CLF6045NIT-471M-D | TDK | 1.035 | 445-CLF6045NIT-471M-DCT-ND | 0,72000 € | MFR Recommended |
| CDRR75NP-471MC | Sumida America Inc. | 0 | 308-1683-2-ND | 0,56804 € | Similar |



