
LGJ7045TC-220M-H | |
|---|---|
DigiKey Part Number | 445-15075-2-ND - Tape & Reel (TR) 445-15075-1-ND - Cut Tape (CT) 445-15075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-220M-H |
Description | FIXED IND 22UH 1.8A 69 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 69mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-220M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,38400 € | 23,84 € |
| 25 | 2,15520 € | 53,88 € |
| 50 | 1,99660 € | 99,83 € |
| 100 | 1,84900 € | 184,90 € |
| 250 | 1,66980 € | 417,45 € |
| 500 | 1,54528 € | 772,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,33700 € | 23,37 € |
| 25 | 2,11320 € | 52,83 € |
| 50 | 1,95740 € | 97,87 € |
| 100 | 1,81280 € | 181,28 € |
| 250 | 1,63708 € | 409,27 € |
| 500 | 1,51498 € | 757,49 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

