
LGJ7045TC-220M-H | |
|---|---|
DigiKey Part Number | 445-15075-2-ND - Tape & Reel (TR) 445-15075-1-ND - Cut Tape (CT) 445-15075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-220M-H |
Description | FIXED IND 22UH 1.8A 69 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 69mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-220M-H Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 69mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-220M-D | TDK | 369 | 445-174218-1-ND | 0,72000 € | MFR Recommended |
| CLF7045NIT-220M-D | TDK | 1.000 | 445-174175-1-ND | 0,77000 € | Similar |
| CDRR75NP-220MC | Sumida America Inc. | 0 | 308-1677-2-ND | 0,56804 € | Similar |
| CDRR7D45T125NP-220MC | Sumida America Inc. | 0 | 308-CDRR7D45T125NP-220MCTR-ND | 0,38084 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,38400 € | 23,84 € |
| 25 | 2,15520 € | 53,88 € |
| 50 | 1,99660 € | 99,83 € |
| 100 | 1,84900 € | 184,90 € |
| 250 | 1,66980 € | 417,45 € |
| 500 | 1,54528 € | 772,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,33700 € | 23,37 € |
| 25 | 2,11320 € | 52,83 € |
| 50 | 1,95740 € | 97,87 € |
| 100 | 1,81280 € | 181,28 € |
| 250 | 1,63708 € | 409,27 € |
| 500 | 1,51498 € | 757,49 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

