Direct
MFR Recommended

LGJ7045TC-1R5N-D | |
|---|---|
DigiKey Part Number | 445-15051-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-1R5N-D |
Description | FIXED IND 1.5UH 4.9A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.9 A 11mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-1R5N-D Models |
Category | Current - Saturation (Isat) 7.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-1R5N-D | TDK | 1.209 | 445-174168-1-ND | 0,77000 € | Direct |
| CLF6045NIT-1R5N-D | TDK | 0 | 445-CLF6045NIT-1R5N-DCT-ND | 0,72000 € | MFR Recommended |



