Image for LDT565620ST-203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDT565620ST-203

DigiKey Part Number
LDT565620ST-203-ND
Manufacturer
Manufacturer Product Number
LDT565620ST-203
Description
TRANSFORMER 8.2UH .75A SMD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Obsolete
Inductance
8.2 µH
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.