
KMZ1608RHR121ATD25 | |
|---|---|
DigiKey Part Number | 445-175001-2-ND - Tape & Reel (TR) 445-175001-1-ND - Cut Tape (CT) 445-175001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608RHR121ATD25 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05869 € | 58,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05069 € | 202,76 € |
| 8.000 | 0,04779 € | 382,32 € |
| 12.000 | 0,04618 € | 554,16 € |
| 20.000 | 0,04422 € | 884,40 € |
| 28.000 | 0,04298 € | 1.203,44 € |
| 40.000 | 0,04170 € | 1.668,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


