3.3 µH Unshielded Multilayer Inductor 350 mA 200mOhm 0805 (2012 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLZ2012MHR3R3ATD69

DigiKey Part Number
445-KLZ2012MHR3R3ATD69TR-ND - Tape & Reel (TR)
445-KLZ2012MHR3R3ATD69CT-ND - Cut Tape (CT)
445-KLZ2012MHR3R3ATD69DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLZ2012MHR3R3ATD69
Description
FIXED IND 3.3UH 350MA 200 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Multilayer Inductor 350 mA 200mOhm 0805 (2012 Metric) Soft Termination
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Unshielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39900 €3,99 €
250,36920 €9,23 €
500,34800 €17,40 €
1000,32810 €32,81 €
2500,30356 €75,89 €
5000,28618 €143,09 €
1.0000,26984 €269,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24718 €494,36 €
4.0000,23309 €932,36 €
6.0000,22523 €1.351,38 €
10.0000,21572 €2.157,20 €
14.0000,20968 €2.935,52 €
20.0000,20347 €4.069,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €