
KCZ1210DH800HRTD25 | |
|---|---|
DigiKey Part Number | 445-KCZ1210DH800HRTD25TR-ND - Tape & Reel (TR) 445-KCZ1210DH800HRTD25CT-ND - Cut Tape (CT) 445-KCZ1210DH800HRTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCZ1210DH800HRTD25 |
Description | CMC 100MA 2LN 80OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 3Ohm |
Manufacturer TDK | Voltage Rating - DC 5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 PC Pad |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,25940 € | 12,97 € |
| 100 | 0,24450 € | 24,45 € |
| 250 | 0,22620 € | 56,55 € |
| 500 | 0,21328 € | 106,64 € |
| 1.000 | 0,20109 € | 201,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17369 € | 694,76 € |
| 8.000 | 0,16380 € | 1.310,40 € |
| 12.000 | 0,15828 € | 1.899,36 € |
| 20.000 | 0,15160 € | 3.032,00 € |
| 28.000 | 0,14736 € | 4.126,08 € |
| 40.000 | 0,14608 € | 5.843,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

