
KCZ1210AH201HRTD25 | |
|---|---|
DigiKey Part Number | 445-KCZ1210AH201HRTD25TR-ND - Tape & Reel (TR) 445-KCZ1210AH201HRTD25CT-ND - Cut Tape (CT) 445-KCZ1210AH201HRTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCZ1210AH201HRTD25 |
Description | CMF FOR AUTO,200,0.1A,-55~125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4Ohm |
Manufacturer TDK | Voltage Rating - DC 5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,22010 € | 22,01 € |
| 250 | 0,20368 € | 50,92 € |
| 500 | 0,19200 € | 96,00 € |
| 1.000 | 0,18105 € | 181,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15941 € | 637,64 € |
| 8.000 | 0,15033 € | 1.202,64 € |
| 12.000 | 0,14526 € | 1.743,12 € |
| 20.000 | 0,13913 € | 2.782,60 € |
| 28.000 | 0,13524 € | 3.786,72 € |
| 40.000 | 0,13280 € | 5.312,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

