RF EMI Flexible Ferrite Sheet iBF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 4.528" (115.00mm) X 4.528" (115.00mm) X 0.009" (0.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBF10GAB 115X115XP24

DigiKey Part Number
445-8702-ND
Manufacturer
Manufacturer Product Number
IBF10GAB 115X115XP24
Description
RF FERRITE SHEET 4.528"X4.528"
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet iBF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 4.528" (115.00mm) X 4.528" (115.00mm) X 0.009" (0.24mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.528" (115.00mm)
Manufacturer
TDK
Width
4.528" (115.00mm)
Series
Thickness - Overall
0.009" (0.24mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Adhesive
Non-Conductive, Single Sided
Type
Flexible Ferrite Sheet
Material
Polymer Resin, Metal Flakes
Shape
Sheet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.