330 nH Unshielded Inductor 43 A 0.61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL758040FR33MRD3P

DigiKey Part Number
445-181628-2-ND - Tape & Reel (TR)
445-181628-1-ND - Cut Tape (CT)
445-181628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPL758040FR33MRD3P
Description
FIXED IND 330NH 43A 0.61 MOHM
Customer Reference
Detailed Description
330 nH Unshielded Inductor 43 A 0.61mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HPL758040FR33MRD3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Unshielded
DC Resistance (DCR)
0.61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.295" W (8.00mm x 7.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.539
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,77900 €17,79 €
1001,46250 €146,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,18030 €1.180,30 €
2.0001,11322 €2.226,44 €
3.0001,07582 €3.227,46 €
5.0001,07575 €5.378,75 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €