Parametric Equivalent

HPL505028FR15M | |
|---|---|
DigiKey Part Number | 445-HPL505028FR15MTR-ND - Tape & Reel (TR) 445-HPL505028FR15MCT-ND - Cut Tape (CT) 445-HPL505028FR15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL505028FR15M |
Description | FIXED IND 150NH 34A 0.88 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Wirewound Inductor 34 A 0.88mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.88mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 5050 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 19A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPL505028FR15MRD3P | TDK | 814 | 445-HPL505028FR15MRD3PCT-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53600 € | 15,36 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,33980 € | 66,99 € |
| 100 | 1,26310 € | 126,31 € |
| 250 | 1,17032 € | 292,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06012 € | 1.060,12 € |
| 2.000 | 0,99985 € | 1.999,70 € |
| 3.000 | 0,96624 € | 2.898,72 € |
| 5.000 | 0,95614 € | 4.780,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


