
HPL505028F70NM | |
|---|---|
DigiKey Part Number | 445-HPL505028F70NMTR-ND - Tape & Reel (TR) 445-HPL505028F70NMCT-ND - Cut Tape (CT) 445-HPL505028F70NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL505028F70NM |
Description | FIXED IND 70NH 34A 0.88 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Shielded Wirewound Inductor 34 A 0.88mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,55500 € | 15,55 € |
| 25 | 1,43880 € | 35,97 € |
| 50 | 1,35660 € | 67,83 € |
| 100 | 1,27900 € | 127,90 € |
| 250 | 1,18504 € | 296,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07347 € | 1.073,47 € |
| 2.000 | 1,01244 € | 2.024,88 € |
| 3.000 | 0,97841 € | 2.935,23 € |
| 5.000 | 0,96818 € | 4.840,90 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

