
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 16 ~ 50V |
Series | Tolerance ±10%, ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Quantity 160 Pieces (16 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0603 ~ 2220 (1608 ~ 5750 Metric) |
Capacitance Range 1µF ~ 47µF |
| Part Number | Description | Quantity |
|---|---|---|
| C3216X7R1H105K160AB | CAP CER 1UF 50V X7R 1206 | 10 |
| C2012X7R1C225K125AB | CAP CER 2.2UF 16V X7R 0805 | 10 |
| C2012X7R1E105K125AB | CAP CER 1UF 25V X7R 0805 | 10 |
| C4532X7R1E226M250KC | CAP CER 22UF 25V X7R 1812 | 10 |
| C3225X5R1C226M250AA | CAP CER 22UF 16V X5R 1210 | 10 |

