
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 1µF ~ 10µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Packages Included | 0402 ~ 1210 (1005 ~ 3225 Metric) |

