
HHM2919A2 | |
|---|---|
DigiKey Part Number | 445-15664-2-ND - Tape & Reel (TR) 445-15664-1-ND - Cut Tape (CT) 445-15664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM2919A2 |
Description | RF DIR COUPLER 2.4-2.5GHZ 0402 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 19.2dB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM2919A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz | |
Coupling Factor | 19.2dB | |
Applications | General Purpose | |
Insertion Loss | 0.28dB | |
Power - Max | - | |
Isolation | 32dB | |
Return Loss | 18dB | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,17170 € | 17,17 € |
| 250 | 0,16188 € | 40,47 € |
| 500 | 0,15496 € | 77,48 € |
| 1.000 | 0,14841 € | 148,41 € |
| 5.000 | 0,13457 € | 672,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20240 € | 5,06 € |
| 100 | 0,17250 € | 17,25 € |
| 250 | 0,15600 € | 39,00 € |
| 500 | 0,14512 € | 72,56 € |
| 1.000 | 0,13545 € | 135,45 € |
| 5.000 | 0,11717 € | 585,85 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

