
HHM2220SA3 | |
|---|---|
DigiKey Part Number | 445-4001-2-ND - Tape & Reel (TR) 445-4001-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM2220SA3 |
Description | RF DIR COUPLER 1.92-1.98GHZ 0603 |
Customer Reference | |
Detailed Description | RF Directional Coupler W-CDMA 1.92GHz ~ 1.98GHz -16 ± 1dB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM2220SA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Coupler Type | Standard | |
Frequency | 1.92GHz ~ 1.98GHz | |
Coupling Factor | -16 ± 1dB | |
Applications | W-CDMA | |
Insertion Loss | 0.35dB | |
Power - Max | - | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64800 € | 16,20 € |
| 100 | 0,59360 € | 59,36 € |
| 250 | 0,56108 € | 140,27 € |
| 500 | 0,53804 € | 269,02 € |
| 1.000 | 0,51630 € | 516,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07955 € | 318,20 € |
| 8.000 | 0,07557 € | 604,56 € |
| 12.000 | 0,07245 € | 869,40 € |
| 28.000 | 0,07046 € | 1.972,88 € |
| 100.000 | 0,06896 € | 6.896,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

