
HHM2215SA5 | |
|---|---|
DigiKey Part Number | 445-4000-2-ND - Tape & Reel (TR) 445-4000-1-ND - Cut Tape (CT) 445-4000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM2215SA5 |
Description | RF DIR COUPLER 824-915MHZ 0603 |
Customer Reference | |
Detailed Description | RF Directional Coupler AGSM, GSM 824MHz ~ 915MHz -16 ± 1dB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM2215SA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Coupler Type | Standard | |
Frequency | 824MHz ~ 915MHz | |
Coupling Factor | -16 ± 1dB | |
Applications | AGSM, GSM | |
Insertion Loss | 0.35dB | |
Power - Max | - | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15560 € | 3,89 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,13388 € | 33,47 € |
| 500 | 0,12810 € | 64,05 € |
| 1.000 | 0,12265 € | 122,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11264 € | 450,56 € |
| 8.000 | 0,10805 € | 864,40 € |
| 12.000 | 0,10549 € | 1.265,88 € |
| 20.000 | 0,10238 € | 2.047,60 € |
| 28.000 | 0,10041 € | 2.811,48 € |
| 40.000 | 0,09838 € | 3.935,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

