
HHM22152A2 | |
|---|---|
DigiKey Part Number | 445-175379-2-ND - Tape & Reel (TR) 445-175379-1-ND - Cut Tape (CT) 445-175379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM22152A2 |
Description | RF DIR COUPLER 450-3800MHZ 1608 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3W 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | 3W | |
Return Loss | 15dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 1608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15520 € | 3,88 € |
| 100 | 0,14180 € | 14,18 € |
| 250 | 0,13368 € | 33,42 € |
| 500 | 0,12792 € | 63,96 € |
| 1.000 | 0,12247 € | 122,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11248 € | 449,92 € |
| 8.000 | 0,10790 € | 863,20 € |
| 12.000 | 0,10534 € | 1.264,08 € |
| 20.000 | 0,10224 € | 2.044,80 € |
| 28.000 | 0,10026 € | 2.807,28 € |
| 40.000 | 0,09824 € | 3.929,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



