
HHM2204SA1 | |
|---|---|
DigiKey Part Number | 445-3999-2-ND - Tape & Reel (TR) 445-3999-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM2204SA1 |
Description | RF DIR COUPLR 1.71-1.785GHZ 0603 |
Customer Reference | |
Detailed Description | RF Directional Coupler DCS 1.71GHz ~ 1.785GHz -15 ± 1dB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM2204SA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.71GHz ~ 1.785GHz | |
Coupling Factor | -15 ± 1dB | |
Applications | DCS | |
Insertion Loss | 0.35dB | |
Power - Max | - | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,67240 € | 16,81 € |
| 100 | 0,57750 € | 57,75 € |
| 250 | 0,52672 € | 131,68 € |
| 500 | 0,49376 € | 246,88 € |
| 1.000 | 0,46493 € | 464,93 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

