
HHM1944A1 | |
|---|---|
DigiKey Part Number | 445-181636-2-ND - Tape & Reel (TR) 445-181636-1-ND - Cut Tape (CT) 445-181636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1944A1 |
Description | MULTILAYER BALUN FOR 758 - 821MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 758MHz ~ 821MHz 50 / 100Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer TDK | Phase Difference 181° |
Series | Insertion Loss (Max) 0.85dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 20dB |
Part Status Active | Package / Case 0402 (1005 Metric), 4 PC Pad |
Frequency Range 758MHz ~ 821MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,13090 € | 13,09 € |
| 250 | 0,12596 € | 31,49 € |
| 500 | 0,12228 € | 61,14 € |
| 1.000 | 0,11870 € | 118,70 € |
| 5.000 | 0,11067 € | 553,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10329 € | 1.032,90 € |
| 20.000 | 0,10016 € | 2.003,20 € |
| 30.000 | 0,09836 € | 2.950,80 € |
| 50.000 | 0,09614 € | 4.807,00 € |
| 70.000 | 0,09469 € | 6.628,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

