
HHM1906A1 | |
|---|---|
DigiKey Part Number | 445-172640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHM1906A1 |
Description | BALUN 4.9GHZ-5.95GHZ 50/75 0402 |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.95GHz 50 / 75Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM1906A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 4.9GHz ~ 5.95GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | 195° | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | -10dB | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Mounting Type | Surface Mount |

