
HHM1904C1 | |
|---|---|
DigiKey Part Number | 445-15660-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHM1904C1 |
Description | BALUN 2.4GHZ-2.5GHZ 50/75 0402 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 75Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1904C1 Models |
Category | Impedance - Unbalanced/Balanced 50 / 75Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) | Return Loss (Min) 10dB |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |

