RF Balun 2.4GHz ~ 2.5GHz 50 / 75Ohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1904A1

DigiKey Part Number
445-6869-2-ND - Tape & Reel (TR)
445-6869-1-ND - Cut Tape (CT)
445-6869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1904A1
Description
BALUN 2.4GHZ-2.5GHZ 50/75 0402
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 75Ohm 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1904A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 75Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
0.8dB
Return Loss (Min)
10dB
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.